Harwin
Harwin is a world-leading manufacturer of reliable, high-performance interconnect devices that withstand extreme vibration, shock, and temperature in demanding environments. Driven by advanced manufacturing and continuous improvement, they provide global support and an agile response to deliver dependable, innovative interconnect technologies to help engineers connect with confidence.
Bronnen
NEWS
Geautoriseerde distributeur
PRODUCTCATEGORIEËN
Connectoren (2.187)
Draad en kabel (177)
Gereedschap en benodigdheden (18)
Overig (6)
Bevestigingsmiddelen en hardware (3)
Ontwikkelsystemen (1)
EMI/RFI-onderdrukking (1)
Uitgelichte producten
Harwin
G125-0010005
G125-0010005
The G125-0010005 is a gold-plated female crimp contact designed for 26 AWG wire within the Gecko connector series.
Harwin
G125-1010005
G125-1010005
The G125-1010005 is a gold-plated male crimp contact for the Gecko connector series, designed for use with 26 AWG wire.
Harwin
M80-0130005
M80-0130005
The M80-0130005 is a 2mm pitch, fully shrouded, rectangular connector from the M80 series, designed for low-voltage signal interconnections in high-density electronic equipment.
Harwin
S1751-46R
S1751-46R
The S1751-46R is a surface-mount technology (SMT) test point made from copper alloy with a tin finish.
Harwin
S2751-46R
S2751-46R
Test Terminal for Test Probes/Micro Test Lead Clips and Hooks Brass Surface Mount
Winkel Harwin
Winkel Harwin
870
PRODUCTEN
B5740-216-F-C-2
Harwin
Datamate Connector - 16 Contacts - Double Row - Female - 24-28 AWG Crimp
PRODUCT BEKIJKEN
B5740-220-F-C-2
Harwin
Datamate Connector - 20 Contacts - Double Row - Female - 24-28 AWG Crimp
PRODUCT BEKIJKEN
B5740-226-F-C-2
Harwin
Datamate Connector - 26 Contacts - Double Row - Female - 24-28 AWG Crimp
PRODUCT BEKIJKEN
B5741-226-F-T-0
Harwin
Datamate Connector - 26 Contacts - Double Row - Female - Vertical Tail Solder Thru Hole
PRODUCT BEKIJKEN
C90-3102R10SL-4P
Harwin
The C90-3102R10SL-4P is a MIL-DTL-5015 style, 2-contact panel-mount circular connector with male solder contacts ...
PRODUCT BEKIJKEN
C90-3106F10SL-4P
Harwin
Circular Straight Plug, Male contacts, 2 x size 16 contacts, silver
PRODUCT BEKIJKEN
C90-3106F10SL-4S
Harwin
The C90-3106F10SL-4S is a commercial MIL-DTL-5015 style circular connector configured as a straight plug with a b ...
PRODUCT BEKIJKEN
D01-9922046
Harwin
The D01-9922046 is a 20-contact, single-row male modular IC socket connector with a 2.54mm pitch and a tin finish ...
PRODUCT BEKIJKEN
English
中文 / 汉语
Deutsch
Español
Nederlands